nVent HOFFMAN AFS Series 304 Stainless Steel, 316 Stainless Steel Wall Box, IP66, 300 mm x 200 mm x 155 mm
- RS Stock No.:
- 270-1084
- Distrelec Article No.:
- 302-83-140
- Mfr. Part No.:
- AFS03021
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€363.09
(exc. VAT)
€446.60
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €363.09 |
*price indicative
- RS Stock No.:
- 270-1084
- Distrelec Article No.:
- 302-83-140
- Mfr. Part No.:
- AFS03021
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 155mm | |
| Body Material | 304 Stainless Steel, 316 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bit | |
| Gland Plate | No | |
| External Width | 200mm | |
| Mounting plate | Yes | |
| Internal Mount Type | Wall | |
| Series | AFS | |
| Standards/Approvals | UL, CE, EAC, UK CA, RoHS Status: Exempt, DNV | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 155mm | ||
Body Material 304 Stainless Steel, 316 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Double Bit | ||
Gland Plate No | ||
External Width 200mm | ||
Mounting plate Yes | ||
Internal Mount Type Wall | ||
Series AFS | ||
Standards/Approvals UL, CE, EAC, UK CA, RoHS Status: Exempt, DNV | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
The nVent Hoffman stainless steel single door wall mounted enclosure range, AFS, has an integrated sloping roof and IP 66 protection degree. The risk for component failure, and with that, unnecessary downtime is eliminated as water and dust are prevented
No gland openings as standard
400 pre-grained stainless steel finish
Zamak double-bit 3 mm lock, with 90° movement
Related links
- nVent HOFFMAN AFS Series Wall Box 300 mm x 200 mm x 155 mm
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66 Transparent Door, 400 mm x 300 mm x 155
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66, 1.2 m x 600 mm x 300 mm
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66, 600 mm x 600 mm x 210 mm
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66, 800 mm x 600 mm x 300 mm
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66, 500 mm x 500 mm x 210 mm
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66, 800 mm x 800 mm x 210 mm
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66, 800 mm x 800 mm x 300 mm
