nVent HOFFMAN SSTB Series Stainless Steel Terminal Box, IP66, 150 mm x 300 mm x 120 mm

Subtotal (1 unit)*

€447.56

(exc. VAT)

€550.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€447.56

*price indicative

RS Stock No.:
270-1541
Mfr. Part No.:
SSTB153012-316
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

150mm

Product Type

Terminal Box

External Depth

120mm

Body Material

Stainless Steel

Transparent Door

No

IP Rating

IP66

External Width

300mm

Mounting plate

Yes

Series

SSTB

Standards/Approvals

UL 508A Listed, UL, UK CA, EAC, cUL Listed per CSA C22.2, CE

Hazardous Area Certification

No

RoHS Status: Exempt

The nVent Hoffman stainless steel terminal box range, SSTB, with a IP 66 protection degree, is available off the shelf in many different sizes. The SSTB range is well suited for indoor and outdoor environments thanks to its corrosion resistance. Water and

Sealing is ensured by an injected polyurethane gasket

400 pre-grained stainless steel finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy