nVent HOFFMAN SSTB Series Stainless Steel Terminal Box, IP66, 300 mm x 600 mm x 120 mm
- RS Stock No.:
- 269-8916
- Mfr. Part No.:
- SSTB306012-316
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€751.39
(exc. VAT)
€924.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €751.39 |
*price indicative
- RS Stock No.:
- 269-8916
- Mfr. Part No.:
- SSTB306012-316
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 300mm | |
| Product Type | Terminal Box | |
| External Depth | 120mm | |
| Body Material | Stainless Steel | |
| IP Rating | IP66 | |
| External Width | 600mm | |
| Series | SSTB | |
| Standards/Approvals | NEMA/EEMAC Type 4X, No.0.4, No.14, No.94, Type 4X, UL 508A Listed, File No. E92044, cUL Listed per CSA C22.2 No.0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 300mm | ||
Product Type Terminal Box | ||
External Depth 120mm | ||
Body Material Stainless Steel | ||
IP Rating IP66 | ||
External Width 600mm | ||
Series SSTB | ||
Standards/Approvals NEMA/EEMAC Type 4X, No.0.4, No.14, No.94, Type 4X, UL 508A Listed, File No. E92044, cUL Listed per CSA C22.2 No.0 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman stainless steel terminal box range, SSTB, with a IP 66 protection degree. It is available off the shelf in many different sizes. The SSTB range is well suited for indoor and outdoor environments thanks to its corrosion resistance. Water and dust are prevented from entering the terminal box, thus eliminating the risk for component failure, and with that, unnecessary downtime.
Protection IP 66
Finish 400 pre-grained stainless steel
Related links
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 300 mm x 600 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 300 mm x 300 mm x 120 mm
- nVent HOFFMAN SSTB Series 316 Stainless Steel Terminal Box 300 mm x 500 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 150 mm x 300 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 200 mm x 300 mm x 120 mm
- nVent HOFFMAN SSTB Series 304 Stainless Steel Terminal Box 300 mm x 400 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 200 mm x 600 mm x 120 mm
- nVent HOFFMAN SSTB Series 316 Stainless Steel Terminal Box 400 mm x 600 mm x 120 mm
