nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box, IP66 Transparent Door, 515 mm x 415 mm x 230 mm
- RS Stock No.:
- 270-1582
- Mfr. Part No.:
- UCPT540
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€269.79
(exc. VAT)
€331.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €269.79 |
*price indicative
- RS Stock No.:
- 270-1582
- Mfr. Part No.:
- UCPT540
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 515mm | |
| External Depth | 230mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bit | |
| Gland Plate | No | |
| Colour | Grey, White | |
| External Width | 415mm | |
| Series | UCPT | |
| Standards/Approvals | CE, CSA and cULus-UL Listed, GOST | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 515mm | ||
External Depth 230mm | ||
Body Material Fibreglass Reinforced Polyester | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Door Lock Type Double Bit | ||
Gland Plate No | ||
Colour Grey, White | ||
External Width 415mm | ||
Series UCPT | ||
Standards/Approvals CE, CSA and cULus-UL Listed, GOST | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The nVent Hoffman polyester single door compact wall mounted enclosure range, UCP/UCPT, with a IP 66 protection degree, is available off the shelf in many different sizes. Either a plain door or transparent door can be ordered. This enclosure range is wel
RAL 7035, precoloured raw material finish
Double-bit 3 mm insert and 90° movement lock
Door, with or without window and 180° opening
Related links
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 615 mm x 415 mm x 230 mm
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 415 mm x 315 mm x 170 mm
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 515 mm x 415 mm x 230 mm
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 835 mm x 635 mm x 300 mm
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 735 mm x 535 mm x 270 mm
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 615 mm x 415 mm x 230 mm
- Fibox CAB P Series Polyester Wall Box 515 mm x 415 mm x 230 mm
- nVent HOFFMAN UCPT Series Wall Box 1.035 m x 835 mm x 300 mm
