nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box, IP66, 515 mm x 415 mm x 230 mm
- RS Stock No.:
- 275-310
- Mfr. Part No.:
- UCP540
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€186.57
(exc. VAT)
€229.48
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.57 |
*price indicative
- RS Stock No.:
- 275-310
- Mfr. Part No.:
- UCP540
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 515mm | |
| External Depth | 230mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bit | |
| Gland Plate | No | |
| Colour | Light Grey | |
| External Width | 415mm | |
| Series | UCP | |
| Standards/Approvals | GOST, cULus-UL Listed, CE, UKCA | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 515mm | ||
External Depth 230mm | ||
Body Material Fibreglass Reinforced Polyester | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Double Bit | ||
Gland Plate No | ||
Colour Light Grey | ||
External Width 415mm | ||
Series UCP | ||
Standards/Approvals GOST, cULus-UL Listed, CE, UKCA | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The nVent Hoffman Compact wall mounted enclosure is expertly designed to meet the highest industry standards while providing exceptional performance in outdoor installations. Crafted from fiber glass reinforced polyester, this enclosure ensures unrivalled durability and protection against the elements, with an impressive IP66 rating safeguarding sensitive components from water and dust ingress. Designed for versatility, it features a monoblock molded body, offering a clean aesthetic and robust structure.
Multiple locking points provide enhanced security for housed equipment
Available with either a plain or transparent door for flexible use
Self extinguishing properties contribute to increased safety standards
Durable polyester material withstands exposure to sunlight without degradation
Precoloured raw material finish maintains aesthetic appeal
Lightweight design facilitates easy installation and handling
Related links
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 615 mm x 415 mm x 230 mm
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 515 mm x 415 mm x 230 mm
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 415 mm x 315 mm x 170 mm
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 615 mm x 415 mm x 230 mm
- Fibox CAB P Series Polyester Wall Box 515 mm x 415 mm x 230 mm
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 315 mm x 215 mm x 170 mm
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 735 mm x 535 mm x 270 mm
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 835 mm x 635 mm x 300 mm
