Rittal AX Series Fibreglass Reinforced Polyester Wall Box, IP66, 500 mm x 500 mm x 300 mm

Subtotal (1 unit)*

€618.05

(exc. VAT)

€760.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€618.05

*price indicative

RS Stock No.:
270-4483
Mfr. Part No.:
1453000
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

External Height

500mm

Product Type

Wall Box

External Depth

300mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

2-Point Lock

Gland Plate

No

Mounting plate

Yes

External Width

500mm

Colour

RAL 7035

Series

AX

Standards/Approvals

UL94V-0

Hazardous Area Certification

No

IK Rating

IK09

Fixing Kit

Yes

RoHS Status: Exempt

Rittal Series AX Wall Box, 500mm External Height, 500mm External Width - 1453000


This wall box is a robust electrical enclosure designed for secure outdoor applications. Constructed from fibreglass reinforced polyester, it measures 500mm in height, 500mm in width, and 300mm in depth. This product features an IP66 rating, ensuring exceptional protection against dust and water ingress, making it ideal for challenging environments.

Features & Benefits


• Constructed from durable fibreglass reinforced polyester to withstand harsh conditions

• IK09 rated for resistance to impact, ensuring long-lasting reliability

• Chassis plate included for easy mounting of equipment and components

• Finished in RAL 7035 for a clean and professional appearance

• Designed without a viewing window to enhance security and integrity

Applications


• Suitable for outdoor electrical installations in various industries

• Used to house sensitive electrical equipment in automation systems

• Ideal for environments requiring strong protection from moisture and debris

• in mechanical and electrical industries needing robust enclosures

What advantages does the fibreglass construction provide?


The fibreglass reinforced polyester offers lightweight yet strong protection, making it suitable for outdoor environments where durability is essential. This material also resists corrosion and is less prone to weather-induced damage.

How does the IP66 rating enhance functionality?


The IP66 rating guarantees that the enclosure is dust-tight and can withstand powerful water jets. This level of sealing makes it highly effective in preventing damage from environmental factors, ensuring reliable operation over time.

Can the wall box accommodate custom installations?


Yes, the chassis plate included allows for tailored mounting solutions, enabling various electrical components and equipment to be installed as needed according to specific project requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy