Schneider Electric PrismaSeT G Series Steel Enclosure, IP41, IP30, IP43, IP40 Transparent Door, 930 mm x 595 mm x 205 mm
- RS Stock No.:
- 276-8827
- Mfr. Part No.:
- LVS08106
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€399.04
(exc. VAT)
€490.82
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €399.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-8827
- Mfr. Part No.:
- LVS08106
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| External Height | 930mm | |
| External Depth | 205mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP41, IP30, IP43, IP40 | |
| External Width | 595mm | |
| Internal Mount Type | Wall | |
| Series | PrismaSeT G | |
| Standards/Approvals | ASTA, IEC 61439-2, IEC 61439-1, EAC, IEC 62208 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| IK Rating | IK08, IK10, IK07 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
External Height 930mm | ||
External Depth 205mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP41, IP30, IP43, IP40 | ||
External Width 595mm | ||
Internal Mount Type Wall | ||
Series PrismaSeT G | ||
Standards/Approvals ASTA, IEC 61439-2, IEC 61439-1, EAC, IEC 62208 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
IK Rating IK08, IK10, IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP30 IP40 Transparent Door, 930 mm x 305 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP40 IP43 Transparent Door, 930 mm x 595 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP30 IP40 Transparent Door, 630 mm x 595 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP30 IP43 Transparent Door, 1.08 m x 595 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP41 IP40 Transparent Door, 480 mm x 595 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP30 IP40 Transparent Door, 780 mm x 305 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP43 IP41 Transparent Door, 780 mm x 595 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP43 IP40 Transparent Door, 1.23 m x 595 mm x
