RS Better World
Schneider Electric PrismaSeT G Series Steel Enclosure, IP41, IP43, IP30, IP40 Transparent Door, 1.23 m x 595 mm x 205 mm
- RS Stock No.:
- 276-9272
- Mfr. Part No.:
- LVS08068
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€780.89
(exc. VAT)
€960.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €780.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-9272
- Mfr. Part No.:
- LVS08068
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 1.23m | |
| Product Type | Enclosure | |
| External Depth | 205mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP41, IP43, IP30, IP40 | |
| Internal Mount Type | Wall | |
| External Width | 595mm | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2, IEC 62208, IEC 61439-1 | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| IK Rating | IK08, IK10, IK07 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 1.23m | ||
Product Type Enclosure | ||
External Depth 205mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP41, IP43, IP30, IP40 | ||
Internal Mount Type Wall | ||
External Width 595mm | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2, IEC 62208, IEC 61439-1 | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
IK Rating IK08, IK10, IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Sustainable
Mercury free
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP43 IP41 Transparent Door, 1.23 m x 595 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP41 IP40 Transparent Door, 480 mm x 595 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP30 IP40 Transparent Door, 1.08 m x 595 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP40 IP43 Transparent Door, 330 mm x 595 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP40 IP43 Transparent Door, 1.38 m x 595 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP30 IP40 Transparent Door, 930 mm x 595 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP30 IP43 Transparent Door, 1.08 m x 595 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP30 IP40 Transparent Door, 630 mm x 595 mm x
