nVent HOFFMAN MAS Series Steel Wall Box, IP66, 500 mm x 400 mm x 210 mm
- RS Stock No.:
- 283-2257
- Distrelec Article No.:
- 302-41-918
- Mfr. Part No.:
- MAS0504021R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€150.03
(exc. VAT)
€184.54
(inc. VAT)
- 3 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €150.03 |
*price indicative
- RS Stock No.:
- 283-2257
- Distrelec Article No.:
- 302-41-918
- Mfr. Part No.:
- MAS0504021R5
- Manufacturer:
- nVent HOFFMAN
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 500mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| External Width | 400mm | |
| Mounting plate | Yes | |
| Internal Mount Type | Screw | |
| Colour | Light Grey | |
| Series | MAS | |
| Standards/Approvals | CE, 12 IEC 62208 IP66 KEMA, Maritime, 12 CSA, TYPE 4, No.94, File No. E92044 cUL Listed per CSA C22.2 No.0, No.0.4, UL 508A Listed, Lloyds, No.14, GOST, File No. E92044 NEMA/EEMAC Type 4, DNV, TYPE 12, File No. 1442951:Type 4 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 500mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
External Width 400mm | ||
Mounting plate Yes | ||
Internal Mount Type Screw | ||
Colour Light Grey | ||
Series MAS | ||
Standards/Approvals CE, 12 IEC 62208 IP66 KEMA, Maritime, 12 CSA, TYPE 4, No.94, File No. E92044 cUL Listed per CSA C22.2 No.0, No.0.4, UL 508A Listed, Lloyds, No.14, GOST, File No. E92044 NEMA/EEMAC Type 4, DNV, TYPE 12, File No. 1442951:Type 4 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 500 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 500 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 400 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 300 mm x 400 mm x 210 mm
