Fibox CAB Series Polycarbonate Wall Box, IP65 Transparent Door, 600 mm x 400 mm x 220 mm
- RS Stock No.:
- 284-9089
- Distrelec Article No.:
- 303-71-237
- Mfr. Part No.:
- CAB PC 604022 T
- Manufacturer:
- Fibox
Subtotal (1 unit)*
€475.34
(exc. VAT)
€584.67
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €475.34 |
*price indicative
- RS Stock No.:
- 284-9089
- Distrelec Article No.:
- 303-71-237
- Mfr. Part No.:
- CAB PC 604022 T
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| External Height | 600mm | |
| Product Type | Wall Box | |
| External Depth | 220mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP65 | |
| Door Lock Type | Latch | |
| External Width | 400mm | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| Internal Mount Type | Rail | |
| Series | CAB | |
| Standards/Approvals | EN 61439-3:2012, EN 61439-4:2013, EN 62208:2011, Glow Wire Test IEC 60695 (960°C), IEC 61439-3:2012, IEC 61439-4:2012, IEC 62208:2011, RoHS, UL 508, UL 94 V0, Certificate FI 40854 | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
External Height 600mm | ||
Product Type Wall Box | ||
External Depth 220mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP65 | ||
Door Lock Type Latch | ||
External Width 400mm | ||
Mounting plate Yes | ||
Colour Light Grey | ||
Internal Mount Type Rail | ||
Series CAB | ||
Standards/Approvals EN 61439-3:2012, EN 61439-4:2013, EN 62208:2011, Glow Wire Test IEC 60695 (960°C), IEC 61439-3:2012, IEC 61439-4:2012, IEC 62208:2011, RoHS, UL 508, UL 94 V0, Certificate FI 40854 | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- KR
The Fibox Polycarbonate cabinet is available with a smoked transparent door. It includes latches on the long side and comes with a cabinet base, a door equipped with a PUR gasket, and latches. Additionally, it includes screws for mounting the plate, a DIN rail, and corner plugs.
Halogen free
Totally insulated
UV 508 resistance
IK08 impact resistance
IP65 ingress protection
UL 94 V0 flammability rating
Related links
- Fibox CAB Series Polycarbonate Wall Box 600 mm x 400 mm x 220 mm
- Fibox CAB PC Series Polycarbonate Wall Box 600 mm x 400 mm x 220 mm
- Fibox CAB Series Polycarbonate Wall Box 300 mm x 300 mm x 180 mm
- Fibox CAB Series Polycarbonate Wall Box 300 mm x 400 mm x 180 mm
- Fibox CAB Series Polycarbonate Wall Box 300 mm x 200 mm x 180 mm
- Fibox CAB Series Polycarbonate Wall Box 400 mm x 300 mm x 180 mm
- Fibox CAB Series Polycarbonate Wall Box 200 mm x 300 mm x 180 mm
- Fibox CAB Series Polycarbonate Wall Box 400 mm x 500 mm x 200 mm
