Nuvotem Talema MAS Series Mild Steel Wall Box, IP66, 600 mm x 400 mm x 210 mm
- RS Stock No.:
- 285-8405
- Mfr. Part No.:
- MAS0604021R5
- Manufacturer:
- Nuvotem Talema
Subtotal (1 unit)*
€151.31
(exc. VAT)
€186.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.31 |
*price indicative
- RS Stock No.:
- 285-8405
- Mfr. Part No.:
- MAS0604021R5
- Manufacturer:
- Nuvotem Talema
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
| Brand | Nuvotem Talema | |
| Product Type | Wall Box | |
| External Height | 600mm | |
| External Depth | 210mm | |
| Body Material | Mild Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| External Width | 400mm | |
| Colour | Grey | |
| Series | MAS | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Product Type Wall Box | ||
External Height 600mm | ||
External Depth 210mm | ||
Body Material Mild Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
External Width 400mm | ||
Colour Grey | ||
Series MAS | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Wall mount enclosure is designed for flexibility, allowing hinges to be mounted for either left or right hand opening. It features holes on the top and bottom of the mounting plate, facilitating easy cable fixing for organized cable management.
UL Listed
Door opens 130 degrees
Customized lock
Double bit for easy opening of the door
Related links
- nVent HOFFMAN MAS Series Steel Wall Box 600 mm x 400 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 400 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 500 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 600 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 400 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 300 mm x 400 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 500 mm x 210 mm