Weidmüller Klippon K Series Aluminium Enclosure, IP68, IP67, IP66, IECEx, ATEX, 80 mm x 250 mm x 55 mm
- RS Stock No.:
- 287-5383
- Distrelec Article No.:
- 300-73-320
- Mfr. Part No.:
- 9529180000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€53.75
(exc. VAT)
€66.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.75 |
*price indicative
- RS Stock No.:
- 287-5383
- Distrelec Article No.:
- 300-73-320
- Mfr. Part No.:
- 9529180000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| External Height | 80mm | |
| Product Type | Enclosure | |
| External Depth | 55mm | |
| Body Material | Aluminium | |
| Transparent Door | No | |
| IP Rating | IP68, IP67, IP66 | |
| Door Lock Type | Screw | |
| External Width | 250mm | |
| Colour | Silver Grey | |
| Series | Klippon K | |
| Standards/Approvals | EN 45545-2:2013 | |
| Hazardous Area Certification | IECEx, ATEX | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
External Height 80mm | ||
Product Type Enclosure | ||
External Depth 55mm | ||
Body Material Aluminium | ||
Transparent Door No | ||
IP Rating IP68, IP67, IP66 | ||
Door Lock Type Screw | ||
External Width 250mm | ||
Colour Silver Grey | ||
Series Klippon K | ||
Standards/Approvals EN 45545-2:2013 | ||
Hazardous Area Certification IECEx, ATEX | ||
RoHS Status: Exempt
The Weidmuller metal housing enclosures are suitable for use in an extremely wide range of different areas. Various components can be installed inside the enclosures, and will benefit in particular from the high temperature resistance, the excellent IP pr
Suitable for railway applications according to EN 45545-2:2013
Alloy is resistant to salt water
RoHS compliant
Related links
- Weidmüller Klippon K Series Aluminium Enclosure IP67 IECEx 120 mm x 220 mm x 81 mm
- Weidmüller Klippon K Series Aluminium Enclosure IP67 IECEx 120 mm x 122 mm x 81 mm
- Weidmüller Klippon K Series Aluminium Enclosure IP67 IECEx 160 mm x 200 mm x 100 mm
- Phoenix Contact E S6 A 200X200X80 Series Silver 316L Stainless Steel Junction Box ATEX 200mm 200 mm
- RS PRO Black Fibreglass Reinforced Polyester Junction Box IECEx 110 mm, 75mm 55 mm
- RS PRO Black Fibreglass Reinforced Polyester Junction Box IECEx 160 mm, 75mm 55 mm
- RS PRO Black Fibreglass Reinforced Polyester Junction Box IECEx 190 mm, 75mm 55 mm
- CE-TEK CEP Series Black Polyester Junction Box 5 Terminals 80 mm, 75mm 55 mm
