Phoenix Contact E S6 A 200X200X80 Series Silver 316L Stainless Steel Junction Box, IECEx, ATEX, 80 mm, 200mm 200 mm
- RS Stock No.:
- 134-635
- Mfr. Part No.:
- 0899007
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€38.16
(exc. VAT)
€46.94
(inc. VAT)
- RS Stock No.:
- 134-635
- Mfr. Part No.:
- 0899007
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | 316L Stainless Steel | |
| Length | 80mm | |
| Width | 200mm | |
| Height | 200mm | |
| Colour | Silver | |
| Hazardous Area Certification | IECEx, ATEX | |
| Standards/Approvals | DNV | |
| Series | E S6 A 200X200X80 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material 316L Stainless Steel | ||
Length 80mm | ||
Width 200mm | ||
Height 200mm | ||
Colour Silver | ||
Hazardous Area Certification IECEx, ATEX | ||
Standards/Approvals DNV | ||
Series E S6 A 200X200X80 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty enclosure is a high quality terminal box with dimensions of 200mm x 200mm x 80mm. It features a brushed silver surface, screw on cover locking, and comes equipped with a mounting panel and other necessary accessories. With a maximum power dissipation ranging from 3W to 13W, this terminal box is designed for various industrial applications.
Made of durable stainless steel material
Comes with a mounting panel fixing angle and grounding bolts
Adjustable with threads boreholes and cut outs
Offers reduced assembly and approval effort
Flange plates on four sides with seal protection
Suitable
Related links
- Phoenix Contact E S6 A 200X200X120 Series Silver 316L Stainless Steel Junction Box IECEx 200mm 200 mm
- Phoenix Contact E S6 A 300X200X120 Series Silver 316L Stainless Steel Junction Box ATEX 300mm 200 mm
- Phoenix Contact E S6 A 400X200X120 Series Silver 316L Stainless Steel Junction Box ATEX 400mm 200 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box ATEX 480mm 480 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box ATEX 160mm 260 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx,
- nVent HOFFMAN SSTB Series Grey 304L/316L Stainless Steel Junction Box 80 mm, 200mm 200 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 450mm 620 mm

