BACO LBX Series Plastic Enclosure, IP66, 107 mm x 74 mm x 47.9 mm

Subtotal (1 unit)*

€21.07

(exc. VAT)

€25.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.07

*price indicative

RS Stock No.:
288-4717
Distrelec Article No.:
136-40-118
Mfr. Part No.:
LBX0200
Manufacturer:
BACO
Find similar products by selecting one or more attributes.
Select all

Brand

BACO

Product Type

Enclosure

External Height

107mm

External Depth

47.9mm

Body Material

Plastic

Transparent Door

No

IP Rating

IP66

Mounting plate

Yes

External Width

74mm

Internal Mount Type

Bottom

Colour

Grey

Series

LBX

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

IK Rating

IK05, IK07

Fixing Kit

Yes

COO (Country of Origin):
PL
The base mount empty housing is suitable for control stations.

Use contact elements for bottom mounting

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy