BACO LBX Series Plastic Enclosure, IP66, 74 mm x 74 mm x 47.9 mm
- RS Stock No.:
- 288-4716
- Distrelec Article No.:
- 136-40-110
- Mfr. Part No.:
- LBX0100
- Manufacturer:
- BACO
Subtotal (1 unit)*
€19.41
(exc. VAT)
€23.87
(inc. VAT)
In Stock
- Plus 43 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.41 |
*price indicative
- RS Stock No.:
- 288-4716
- Distrelec Article No.:
- 136-40-110
- Mfr. Part No.:
- LBX0100
- Manufacturer:
- BACO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BACO | |
| External Height | 74mm | |
| Product Type | Enclosure | |
| External Depth | 47.9mm | |
| Body Material | Plastic | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| External Width | 74mm | |
| Colour | Grey | |
| Mounting plate | Yes | |
| Internal Mount Type | Bottom | |
| Series | LBX | |
| Standards/Approvals | RoHS Compliant, REACH | |
| Hazardous Area Certification | No | |
| IK Rating | IK05, IK07 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand BACO | ||
External Height 74mm | ||
Product Type Enclosure | ||
External Depth 47.9mm | ||
Body Material Plastic | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
External Width 74mm | ||
Colour Grey | ||
Mounting plate Yes | ||
Internal Mount Type Bottom | ||
Series LBX | ||
Standards/Approvals RoHS Compliant, REACH | ||
Hazardous Area Certification No | ||
IK Rating IK05, IK07 | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- PL
The base mount empty housing is suitable for control stations.
Use contact elements for bottom mounting
RoHS compliant
Related links
- BACO LBX Series Plastic Enclosure 140 mm x 74 mm x 47.9 mm
- BACO LBX Series Plastic Enclosure 107 mm x 74 mm x 47.9 mm
- Schneider Electric Polycarbonate Wall Box 74 mm x 74 mm x 54mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 74 mm x 74 mm x 54 mm
- BACO LBX Series Push Button Enclosure Red LED, IP66
- BACO LBX Series Latching Emergency Stop Push Button 2 NC, IP66
- Legrand Grey White Lid Plastic Enclosure, 160 mm x 74 mm x 90 mm
- Legrand White White Lid Plastic Enclosure IK05, 160 mm x 74 mm x 128 mm
