Legrand Atlantic Series Steel Wall Box, IP66, 200 mm x 600 mm x 120mm
- RS Stock No.:
- 507-0076
- Mfr. Part No.:
- 0 356 17
- Manufacturer:
- Legrand
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 507-0076
- Mfr. Part No.:
- 0 356 17
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| External Height | 200 mm | |
| External Width | 600 mm | |
| External Depth | 120mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| Colour | Grey | |
| Series | Atlantic | |
| Fixing Kit | No | |
| Internal Mounting Type | Perforated Rail | |
| External Mounting Type | Bracket | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
External Height 200 mm | ||
External Width 600 mm | ||
External Depth 120mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Gland Plate No | ||
Colour Grey | ||
Series Atlantic | ||
Fixing Kit No | ||
Internal Mounting Type Perforated Rail | ||
External Mounting Type Bracket | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Legrand Atlantic Series Steel Wall Box 150 mm x 300 mm x 120mm
- Legrand Atlantic Series Steel Wall Box 200 mm x 200 mm x 120 mm
- Legrand Atlantic Series Steel Wall Box 200 mm x 300 mm x 120 mm
- Legrand Atlantic Series Steel Wall Box 200 mm x 400 mm x 120 mm
- Legrand Atlantic Series 304 Stainless Steel Wall Box 200 mm x 200 mm x 120 mm
- Legrand Atlantic Series Steel Wall Box 300 mm x 500 mm x 120 mm
- Legrand Atlantic Series Steel Wall Box 150 mm x 150 mm x 80 mm
- Legrand Atlantic Series Steel Wall Box 150 mm x 300 mm x 120 mm
