Legrand Marina Series Fibreglass Reinforced Polyester Wall Box, IP66, 300 mm x 220 mm x 160 mm
- RS Stock No.:
- 611-2884
- Mfr. Part No.:
- 0 362 50
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€231.97
(exc. VAT)
€285.32
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.97 |
*price indicative
- RS Stock No.:
- 611-2884
- Mfr. Part No.:
- 0 362 50
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 160mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Double Bar | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 220mm | |
| Colour | Grey | |
| Internal Mount Type | Perforated Rail | |
| Series | Marina | |
| Standards/Approvals | IEC, EN | |
| Hazardous Area Certification | No | |
| Fixing Kit | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 160mm | ||
Body Material Fibreglass Reinforced Polyester | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Double Bar | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 220mm | ||
Colour Grey | ||
Internal Mount Type Perforated Rail | ||
Series Marina | ||
Standards/Approvals IEC, EN | ||
Hazardous Area Certification No | ||
Fixing Kit No | ||
IK Rating IK08 | ||
RoHS Status: Exempt
0 362 50 Marina Enclosure
Features
• Polyurethane seal
• Top and bottom protective flange
• 1 double bar lock
• The cabinet door is reversible and opens to 180°
What are the external dimensions?
The 0 362 50 enclosure has external dimensions of 160 x 220 x 300 mm.
Can the wall mounted box be used outside?
The 0 362 50 has an Ingress rating of IP66 so can be used inside or outside.
Legrand IP66 Marina Enclosures
The marina range of wall mounting enclosures are made from an insulating, slow burning and self-extinguishing composite. The polyester and glass fibre materials makes them ideal for using in all corrosive environments.
The marina range can be fixed to a wall by using threaded rods, fix to a post or use a stand to fix to the floor.
Features and Benefits
• Self-extinguishing to 960 °C in compliance with NFC20455
• One piece body
• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water of similar force to heavy seas
• External mechanical impact resistance of IK10 (20 joules) meaning the wall box gives protection against a 5 kg object dropped from approximately 40 cm
• Excellent resistance to fuels, oils and lubricants
• Direct fixing of equipment at bottom of cabinet (screws supplied)
Related links
- Legrand Marina Series Fibreglass Reinforced Polyester Wall Box 500 mm x 400 mm x 206 mm
- Legrand Marina Series Fibreglass Reinforced Polyester Wall Box 400 mm x 300 mm x 206 mm
- Rose Mini-Polyglas Series Fibreglass Reinforced Polyester Wall Box 160 mm x 340 mm x 100 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 160 mm x 160 mm x 90 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 75 mm x 160 mm x 55 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 75 mm x 160 mm x 75 mm
- Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box 300 mm x 250 mm x 140 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 308 mm x 255 mm x 160 mm
