nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box, IP66, IP67, 75 mm x 160 mm x 75 mm
- RS Stock No.:
- 275-121
- Mfr. Part No.:
- MGRP081608GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€55.07
(exc. VAT)
€67.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.07 |
*price indicative
- RS Stock No.:
- 275-121
- Mfr. Part No.:
- MGRP081608GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 75mm | |
| Product Type | Terminal Box | |
| External Depth | 75mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| Transparent Door | No | |
| IP Rating | IP66, IP67 | |
| Colour | Squirrel Grey | |
| External Width | 160mm | |
| Mounting plate | Yes | |
| Series | MGRP | |
| Standards/Approvals | GOST, cULus-UL Listed, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 75mm | ||
Product Type Terminal Box | ||
External Depth 75mm | ||
Body Material Fibreglass Reinforced Polyester | ||
Transparent Door No | ||
IP Rating IP66, IP67 | ||
Colour Squirrel Grey | ||
External Width 160mm | ||
Mounting plate Yes | ||
Series MGRP | ||
Standards/Approvals GOST, cULus-UL Listed, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman Polyester Terminal Box from the MGRP series offers robust protection and versatility suitable for both indoor and outdoor environments. With an IP66 and IP67 protection degree, this terminal box ensures that water and dust are kept at bay, protecting sensitive components from harmful intrusions. Designed with high corrosion resistance and UV stability, it is an ideal choice for various applications where durability is paramount.
Meets flammability standards with a UL94 V 0 rating
Available with multiple gasket options to suit specific environments
Equipped with stainless steel cover screws for added security
Sleek smooth finish in squirrel grey enhancing aesthetic appeal
Related links
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 75 mm x 160 mm x 55 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 75 mm x 190 mm x 75 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 75 mm x 80 mm x 75 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 75 mm x 110 mm x 75 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 75 mm x 190 mm x 55 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 75 mm x 80 mm x 55 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 160 mm x 160 mm x 90 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 75 mm x 110 mm x 55 mm
