Schneider Electric Spacial SDB Series Steel Wall Box, IP55, 307 mm x 257 mm x 174mm
- RS Stock No.:
- 701-8314
- Manufacturer:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 701-8314
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 307 mm | |
| External Width | 257 mm | |
| External Depth | 174mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Chassis Plate | No | |
| Door Lock Type | Key | |
| Gland Plate | No | |
| Colour | Grey | |
| Series | Spacial SDB | |
| Fixing Kit | Yes | |
| Internal Mounting Type | Panel | |
| External Mounting Type | Bracket | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 307 mm | ||
External Width 257 mm | ||
External Depth 174mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Chassis Plate No | ||
Door Lock Type Key | ||
Gland Plate No | ||
Colour Grey | ||
Series Spacial SDB | ||
Fixing Kit Yes | ||
Internal Mounting Type Panel | ||
External Mounting Type Bracket | ||
- COO (Country of Origin):
- ES
Related links
- Schneider Electric Spacial SDB Series Steel Wall Box 307 mm x 257 mm x 257mm
- Schneider Electric Spacial SDB Series Steel Wall Box 256 mm x 206 mm x 140mm
- Schneider Electric PanelSeT SDB Series Light Grey Steel General Purpose Enclosure IK07 116 mm 307 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 155 mm x 105 mm x 61 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 206 mm x 156 mm x 83 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 256 mm x 206 mm x 93 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 105 mm x 105 mm x 49 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 85 mm x 85 mm x 49 mm
