RS PRO 304 Stainless Steel Wall Box, IP66, 240 mm x 180 mm x 150mm
- RS Stock No.:
- 749-6984
- Manufacturer:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 749-6984
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| External Height | 240 mm | |
| External Width | 180 mm | |
| External Depth | 150mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Single Quarter Turn | |
| Gland Plate | No | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
External Height 240 mm | ||
External Width 180 mm | ||
External Depth 150mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Single Quarter Turn | ||
Gland Plate No | ||
Fixing Kit No | ||
- COO (Country of Origin):
- TW
Related links
- RS PRO 304 Stainless Steel Wall Box 240 mm x 180 mm x 150 mm
- RS PRO 304 Stainless Steel Wall Box 360 mm x 240 mm x 150mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 180 mm x 240 mm x 150 mm
- RS PRO 304 Stainless Steel Wall Box 360 mm x 180 mm x 150 mm
- RS PRO 304 Stainless Steel Wall Box 240 mm x 240 mm x 150 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 180 mm x 240 mm x 150 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 240 mm x 240 mm x 150 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 240 mm x 360 mm x 150 mm