Rittal HD Series 304 Stainless Steel Terminal Box, IP66, IPX9, 200 mm x 400 mm x 120 mm
- RS Stock No.:
- 756-6780
- Mfr. Part No.:
- 1675600
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€411.22
(exc. VAT)
€505.80
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €411.22 |
*price indicative
- RS Stock No.:
- 756-6780
- Mfr. Part No.:
- 1675600
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Terminal Box | |
| External Height | 200mm | |
| External Depth | 120mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66, IPX9 | |
| Chassis Plate | No | |
| Door Lock Type | Quick Release Lock | |
| Gland Plate | No | |
| External Width | 400mm | |
| Internal Mount Type | Perforated Rail | |
| Colour | RAL 5010 | |
| Series | HD | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Terminal Box | ||
External Height 200mm | ||
External Depth 120mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66, IPX9 | ||
Chassis Plate No | ||
Door Lock Type Quick Release Lock | ||
Gland Plate No | ||
External Width 400mm | ||
Internal Mount Type Perforated Rail | ||
Colour RAL 5010 | ||
Series HD | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- DE
Rittal Terminal Box, 3° Enclosure Angle, 5kg Weight - HD Series - 1675600
In need of an enclosure that fits all your needs? This terminal box from Rittal is a real all-rounder. It's sealed on all four sides to comply with food and beverage industry hygiene standards. The IP66 rating indicates it's dustproof and can withstand high-pressure water jets. This enclosure has a zinc-plated mounting plate that stands up to corrosion to maintain a firm, long-lasting hold on your wall.
Features & Benefits
• Stainless steel construction means it's resistant to impact and corrosion
• Compact dimensions of 400 (H) x 200 (W) x 120mm (D) for housing smaller components
Applications
• Food and drinks industry
• Commercial kitchens
• Hospitals
How do I release the cover on this box?
The cover is fastened with quick-release hexagon fasteners, so you can remove it in a snap.
Related links
- Rittal HD Series Stainless Steel Terminal Box IPX9, 200 mm x 200 mm x 120 mm
- Rittal HD Series Stainless Steel Terminal Box IPX9, 300 mm x 300 mm x 120 mm
- Rittal HD Series Stainless Steel Terminal Box IPX9, 150 mm x 150 mm x 120 mm
- Rittal HD Series Stainless Steel Terminal Box IP66, 200 mm x 200 mm x 120 mm
- Rittal HD Series Stainless Steel Terminal Box IPX9, 150 mm x 150 mm x 80 mm
- Rittal KL Series 304 Stainless Steel Terminal Box 300 mm x 400 mm x 120 mm
- Rittal KL Series 304 Stainless Steel Terminal Box 200 mm x 200 mm x 120 mm
- Rittal KL Series 304 Stainless Steel Terminal Box 150 mm x 150 mm x 120 mm
