ABB SR2 Monobloc Series Steel Wall Box, IP65, 300 mm x 400 mm x 150 mm

Subtotal (1 unit)*

€124.63

(exc. VAT)

€153.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€124.63

*price indicative

RS Stock No.:
768-5664
Mfr. Part No.:
SRN3415K SR2-SRN3415K
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Wall Box

External Height

300mm

External Depth

150mm

Body Material

Steel

Transparent Door

No

IP Rating

IP65

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

Colour

Grey

External Width

400mm

Internal Mount Type

Panel

Series

SR2 Monobloc

Standards/Approvals

RoHS

Hazardous Area Certification

No

Fixing Kit

No

COO (Country of Origin):
IT

ABB SR2 Monobloc Series Wall Box, IP65, Steel Body - SRN3415K SR2-SRN3415K


This wall box is a robust metallic enclosure designed for outdoor electrical applications. With dimensions of 300mm in height, 400mm in width, and 150mm in depth, it offers ample space for securely housing various electrical components. Constructed from durable steel, this enclosure ensures excellent protection against environmental elements, boasting an IP65 rating for superior weather resistance.

Features & Benefits


• Made from galvanised steel for enhanced durability

• Key lock design provides secure equipment storage

• Suitable for surface mounting with an external bracket

• Opaque door design enhances professional appearance

Applications


• Used for housing electrical distribution equipment

• Ideal for protection of control systems in harsh environments

• Utilised in automation and electrical service components

• Ideal for mounting in outdoor mechanical installations

What are the advantages of using this enclosure for electrical installations?


The enclosure's IP65 rating makes it suitable for outdoor use, protecting internal components from dust and water. Its durable steel construction provides long-lasting performance in demanding environments, ensuring safety and reliability for all housed electrical devices.

How does the key lock system enhance security for electrical components?


The key lock mechanism prevents unauthorised access, ensuring that sensitive or valuable equipment remains secure. This feature is particularly beneficial in industrial settings where tampering or theft can lead to significant downtime and financial loss.

What mounting options are available for this wall box?


It can be mounted externally using a bracket, making it convenient for various applications. The mounting type allows for quick installation while ensuring stability and easy access to the internal components.

What internal features facilitate wiring and installation?


The inclusion of a chassis plate provides a stable platform for internal mounting and wiring. This design simplifies the installation process, allowing for more efficient and organised setups within the enclosure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy