ABB SR2 Monobloc Series Steel Wall Box, IP65, 600 mm x 400 mm x 250 mm

Image representative of range

Subtotal (1 unit)*

€218.17

(exc. VAT)

€268.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€218.17

*price indicative

RS Stock No.:
768-5692
Mfr. Part No.:
SRN6425K SR2-SRN6425K
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Wall Box

External Height

600mm

External Depth

250mm

Body Material

Steel

Transparent Door

No

IP Rating

IP65

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

External Width

400mm

Internal Mount Type

Panel

Colour

Grey

Series

SR2 Monobloc

Standards/Approvals

RoHS

Hazardous Area Certification

No

Fixing Kit

No

COO (Country of Origin):
IT

ABB SR2 Monobloc Series Wall Box, 600mm Height, IP65 - SRN6425K SR2-SRN6425K


This wall box enclosure is designed to meet the needs of various applications in the automation and electrical sectors. With dimensions of 600mm in height, 400mm in width, and 250mm in depth, this robust enclosure provides a secure housing solution for electrical components. It is constructed from galvanised steel and features an opaque door, ensuring durability and protection in demanding environments.

Features & Benefits


• Key-lock door enhances security for sensitive equipment

• 3 flare openings facilitate easy wiring and connection

• Light grey finish (RAL 7035) blends seamlessly into industrial surroundings

• Strong body material ensures longevity under outdoor conditions

Applications


• Suitable for housing electrical components in industrial settings

• Used for outdoor installations requiring robust protection

• Ideal for automation needing secure electrical enclosures

• Effective for protecting sensitive devices from environmental factors

What mounting options are available for this enclosure?


The wall box can be easily bracket mounted, allowing flexible installation depending on site requirements.

How does the IP65 rating benefit the wall box?


The IP65 rating guarantees that the enclosure is protected from dust and water, making it suitable for both indoor and outdoor applications.

What materials are used in the construction of the enclosure?


The enclosure is made from galvanised steel, which provides a sturdy and corrosion-resistant structure for optimal durability.

Can this wall box accommodate various electrical components?


Yes, the design includes three flare openings, allowing for multiple cable entries and easy setup for a wide range of electrical devices.

Is additional fixing equipment required for installation?


No, the wall box includes all necessary components for secure mounting, eliminating the need to purchase a separate fixing kit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy