RS PRO Steel Wall Box, IP66, 600 mm x 500 mm x 200 mm
- RS Stock No.:
- 775-5811
- Distrelec Article No.:
- 304-04-879
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€125.75
(exc. VAT)
€154.67
(inc. VAT)
In Stock
- 83 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 09 December 2026
- Plus 20 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.75 |
*price indicative
- RS Stock No.:
- 775-5811
- Distrelec Article No.:
- 304-04-879
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| External Height | 600mm | |
| Product Type | Wall Box | |
| External Depth | 200mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Double Lock System | |
| Gland Plate | Yes | |
| External Width | 500mm | |
| Internal Mount Type | Panel | |
| Colour | RAL 7032 | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
External Height 600mm | ||
Product Type Wall Box | ||
External Depth 200mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Double Lock System | ||
Gland Plate Yes | ||
External Width 500mm | ||
Internal Mount Type Panel | ||
Colour RAL 7032 | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- CN
What kind of lock is supplied?
This particular box comes with a double lock system for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals.
RS Pro IP66 Sheet Steel Wall Boxes
From RS Pro, a range of incredibly useful steel wall mounted enclosures. Enclosures are present in almost every industry and can store all manor of items, such as medical equipment or electronics. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. With various sizes available, they are suitable for a wide selection of applications. All models are highly reliable and excellent quality.
Features and Benefits
• Steel structure, coated with an epoxy polyester powder
• IP66 rating
• Enclosure and the door is made from sheet steel
• Fully wall mountable
• Pebble grey finish
How much protection can these wall mount boxes provide?
Having an ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high pressure water jets.
What is supplied with these lockable boxes?
All models include a zinc-coated steel back plate, door mounting plate, gland plate and a sealing gasket. Fixing accessories are also supplied directly with the box, once a suitable surface is identified, it will be simple and easy to mount it and begin using immediately.
What is a wall box?
Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.
Related links
- Contactum Galvanised Steel Wall Box 600 mm x 500 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 500 mm x 200 mm
- RS PRO Steel Wall Box 600 mm x 500 mm x 250 mm
- RS PRO Steel Wall Box 600 mm x 500 mm x 300 mm
- RS PRO Steel Wall Box 600 mm x 500 mm x 150 mm
- RS PRO Steel Wall Box 500 mm x 500 mm x 200 mm
- RS PRO Steel Wall Box 700 mm x 500 mm x 200 mm
- RS PRO Steel Wall Box 600 mm x 600 mm x 200 mm
