Eaton xEffect CS Series Steel Wall Box, IP66, 600 mm x 500 mm x 200 mm
- RS Stock No.:
- 230-323
- Mfr. Part No.:
- 111696 CS-65/200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€266.45
(exc. VAT)
€327.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.45 |
*price indicative
- RS Stock No.:
- 230-323
- Mfr. Part No.:
- 111696 CS-65/200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 600mm | |
| Product Type | Wall Box | |
| External Depth | 200mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| Mounting plate | Yes | |
| External Width | 500mm | |
| Colour | Light Grey | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 600mm | ||
Product Type Wall Box | ||
External Depth 200mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
Mounting plate Yes | ||
External Width 500mm | ||
Colour Light Grey | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton xEffect CS LV systems Switch & Controlgear Enclosure offers a robust and versatile solution for your industrial control needs. Designed for wall mounting, this single-door enclosure is built to withstand demanding environments while ensuring excellent heat dissipation. Its professional-grade construction features a standard closure with a double-ward key, enhancing security while allowing for easy access. With its foamed polyurethane sealing and IP66 rating, the enclosure effectively protects internal components from dust and moisture, making it ideal for various applications. Enhanced by an intelligent design, the enclosure reflects the brand's commitment to quality and safety, ensuring it meets industry standards for electromagnetic compatibility and corrosion resistance. The mounting plate is engineered for stability, accommodating substantial payloads without compromise, ensuring longevity and reliable performance in any installation scenario.
Foamed polyurethane sealing ensures reliable protection against environmental factors
IP66 rating guarantees dust and moisture resistance for indoor applications
Two M6 threaded welded studs provide secure earth connections
Standardised locking system enhances safety with a double-ward key
Optimised for efficient heat dissipation, ensuring stable operation
Constructed from high-quality steel plate for durability
Designed for easy access with a convenient door opening angle of 120°
Complies with international standards for mechanical impact and electrical safety
Structured powder-coated finish adds resilience and aesthetic appeal
Accommodates heavy loads with reinforced mounting capability
Related links
- Eaton xEffect CS Series Steel Wall Box 600 mm x 600 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 500 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 500 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 700 mm x 500 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 600 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 600 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 400 mm x 200 mm
