Schneider Electric PanelSeT SBM Series Steel Wall Box, IP66, 300 mm x 400 mm x 120 mm
- RS Stock No.:
- 783-9325
- Mfr. Part No.:
- NSYSBM304012
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€86.15
(exc. VAT)
€105.96
(inc. VAT)
- 26 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 11 November 2026
Units | Per unit |
|---|---|
| 1 + | €86.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 783-9325
- Mfr. Part No.:
- NSYSBM304012
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 120mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Gland Plate | No | |
| Mounting plate | No | |
| External Width | 400mm | |
| Internal Mount Type | Panel | |
| Colour | Grey | |
| Series | PanelSeT SBM | |
| Standards/Approvals | BV, DNV, IEC 62208, LR, REACH, RoHS, UL | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 120mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Gland Plate No | ||
Mounting plate No | ||
External Width 400mm | ||
Internal Mount Type Panel | ||
Colour Grey | ||
Series PanelSeT SBM | ||
Standards/Approvals BV, DNV, IEC 62208, LR, REACH, RoHS, UL | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit No | ||
Schneider Electric Steel Wall Box, 300 (H) x 400 (W) x 120mm (D) - Spacial SBM Series - NSYSBM304012
Applications
How do I install the protective door on this wall box?
Standards
Related links
- Schneider Electric PanelSeT SBM Series Steel Wall Box 300 mm x 800 mm x 120 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 300 mm x 500 mm x 120 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 300 mm x 600 mm x 120 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 400 mm x 400 mm x 120 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 150 mm x 400 mm x 120 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 200 mm x 400 mm x 120 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 400 mm x 500 mm x 120 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 400 mm x 600 mm x 120 mm
