Schneider Electric Spacial SBM Series Steel Wall Box, IP55, 150 mm x 300 mm x 120mm
- RS Stock No.:
- 783-9350
- Mfr. Part No.:
- NSYSBMC153012
- Manufacturer:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-9350
- Mfr. Part No.:
- NSYSBMC153012
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 150 mm | |
| External Width | 300 mm | |
| External Depth | 120mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Chassis Plate | No | |
| Gland Plate | Yes | |
| Colour | Grey | |
| Series | Spacial SBM | |
| External Mounting Type | Bracket | |
| Internal Mounting Type | Panel | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 150 mm | ||
External Width 300 mm | ||
External Depth 120mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Chassis Plate No | ||
Gland Plate Yes | ||
Colour Grey | ||
Series Spacial SBM | ||
External Mounting Type Bracket | ||
Internal Mounting Type Panel | ||
Fixing Kit No | ||
Related links
- Schneider Electric Spacial SBM Series Steel Wall Box 200 mm x 300 mm x 120mm
- Schneider Electric Spacial SBM Series Steel Wall Box Viewing Window, 200 mm x 300 mm x 120mm
- Schneider Electric Spacial SBM Series Steel Wall Box 300 mm x 400 mm x 120mm
- Schneider Electric Spacial SBM Series Steel Wall Box 400 mm x 400 mm x 120mm
- Schneider Electric Spacial SBM Series Steel Wall Box 200 mm x 400 mm x 120mm
- Schneider Electric Spacial SBM Series Steel Wall Box Viewing Window, 200 mm x 600 mm x 120mm
- Schneider Electric Spacial SBM Series Steel Wall Box Viewing Window, 200 mm x 400 mm x 120mm
- Schneider Electric Spacial SBM Series Steel Wall Box 300 mm x 300 mm x 120mm
