Schneider Electric Spacial SBM Series Steel Wall Box, IP55, Viewing Window, 200 mm x 400 mm x 120mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
783-9391
Mfr. Part No.:
NSYSBMB204012
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

External Height

200 mm

External Width

400 mm

External Depth

120mm

Body Material

Steel

Transparent Door

Yes

IP Rating

IP55

Chassis Plate

No

Gland Plate

Yes

Colour

Grey

Series

Spacial SBM

Fixing Kit

No

Internal Mounting Type

Panel

External Mounting Type

Bracket

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy