Nobo Weekly Slotted Wall Planner
- RS Stock No.:
- 652-240
- Mfr. Part No.:
- 2911080
- Manufacturer:
- Nobo
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 652-240
- Mfr. Part No.:
- 2911080
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Wall Planner | |
| Surface Type | Slotted | |
| Time Period Format | Week | |
| Magnetic | No | |
| Height | 480mm | |
| Width | 480mm | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Wall Planner | ||
Surface Type Slotted | ||
Time Period Format Week | ||
Magnetic No | ||
Height 480mm | ||
Width 480mm | ||
Colour Silver | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Esselte T-card planning kit is Ideal for organizing professional visits or management of weekly or monthly meetings. Kit includes: 7 24-slot columns for Index 2 T-plugs, 1 24-slot index column for accommodate smaller index 1 T-plugs for date / time, 2 aluminium rails, 4 pairs of coloured title strips, 7 cases of 100 T Index 2 cards in assorted colours and 1 box of 100 index cards T 1.
The Ideal tool for organizing business visits or planning weekly meetings
7 columns with 24 slots for index 2 T-plugs
1 index column with 24 slots to accommodate smaller index 1 T-cards for date / time
2 aluminium rails
4 pairs of colour title strips
7 cases of 100 T Index 2 cards in assorted colours and 1 case of 100 T Index 1 cards
