Nobo Yearly Slotted Wall Planner
- RS Stock No.:
- 652-242
- Mfr. Part No.:
- 32938864
- Manufacturer:
- Nobo
Subtotal (1 unit)*
€509.74
(exc. VAT)
€626.98
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €509.74 |
*price indicative
- RS Stock No.:
- 652-242
- Mfr. Part No.:
- 32938864
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Surface Type | Slotted | |
| Product Type | Wall Planner | |
| Time Period Format | Year | |
| Magnetic | No | |
| Height | 660mm | |
| Width | 800mm | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Surface Type Slotted | ||
Product Type Wall Planner | ||
Time Period Format Year | ||
Magnetic No | ||
Height 660mm | ||
Width 800mm | ||
Colour Silver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo T-Card Annual Planning Kit is designed to Streamline project organisation and visualisation across various work environments. This practical planning solution utilises Nobo T-Cards for effective management, allowing users to Record everything from Basic to detailed information. With its wall-mounted design featuring 12 columns for Size 2 T-Cards, it provides an accessible and clear viewing platform for project tracking. Emphasising simplicity and efficiency, the kit supports a total of 32 T-Cards, ensuring that both small and large teams can stay organised and focused on their objectives.
Simple and Visual project organisation with Nobo T-Card planning systems
Wall-mounted design allows for easy viewing and planning in any environment
Includes 12 columns for Size 2 T-Cards and an index column for easy categorisation
Holds a total of 32 T-Cards, making it suitable for various project scopes
Easy to install with a supplied wall mounting accessory kit
Features 12 metal panels with 32 Size 2 slots for flexible organisation
Comes with 2 aluminium supports with title strips for clear labelling
Includes 10 packs of 100 Size 2 T-Cards and 1 pack of Size 1 T-Cards in assorted colours for enhanced Visual appeal
