Fischer Fixings UX Grey Nylon Wall Plug, 70 mm Length
- RS Stock No.:
- 502-076
- Mfr. Part No.:
- 62758
- Manufacturer:
- Fischer Fixings
Subtotal (1 box of 25 units)*
€20.37
(exc. VAT)
€25.06
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €20.37 | €0.815 |
*price indicative
- RS Stock No.:
- 502-076
- Mfr. Part No.:
- 62758
- Manufacturer:
- Fischer Fixings
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Fixings | |
| Colour | Grey | |
| Product Type | Wall Plug | |
| Length | 70mm | |
| Drill Diameter | 12 mm | |
| Material | Nylon | |
| Series | UX | |
| Drill Depth | 85mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fischer Fixings | ||
Colour Grey | ||
Product Type Wall Plug | ||
Length 70mm | ||
Drill Diameter 12 mm | ||
Material Nylon | ||
Series UX | ||
Drill Depth 85mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Fischer Universal Dowels, UX
Multipurpose nylon dowels, for use in concrete, solid clay brick, solid sandstone or light concrete masonry, porous concrete, solid plaster tiling, perforated brick, plasterboard and chipboards
Related links
- Fischer Fixings Grey Nylon Wall Plug, 60 mm Length
- Fischer Fixings Grey Nylon Wall Plug, 75 mm Length
- Fischer Fixings Grey Nylon Wall Plug, 40 mm Length
- Fischer Fixings Grey Nylon Wall Plug, 50 mm Length
- Fischer Fixings Grey Nylon Wall Plug, 30 mm Length
- RS PRO Grey Polyamide 6 Wall Plug, 70 mm Length
- Fischer Grey Nylon Wall Plug, 30 mm Length
- Fischer Grey Nylon Wall Plug, 75 mm Length
