Fischer Grey Nylon Wall Plug, 75 mm Length

Image representative of range

Subtotal (1 box of 10 units)*

€18.19

(exc. VAT)

€22.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€18.19€1.819

*price indicative

RS Stock No.:
675-843
Mfr. Part No.:
50493
Manufacturer:
Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer

Colour

Grey

Product Type

Wall Plug

Length

75mm

Drill Diameter

14 mm

Material

Nylon

Drill Depth

90

RoHS Status: Exempt

COO (Country of Origin):
DE
The Fischer Aircrete Anchor GB is specifically designed for securely fixing a variety of applications in aerated concrete. With its spiral-shaped outer ribs, this innovative Anchor allows for easy installation without the need for special tools, ensuring a positive fit that optimises load-bearing capacity. Suitable for both indoor and outdoor use, including façade installations, the aircrete Anchor facilitates reliable Anchoring in soft building materials, making it Ideal for general construction tasks that require a Durable and efficient solution.

Approved for use in aerated concrete, guaranteeing safety and compliance

Spiral-shaped outer ribs ensure effective pressure distribution for enhanced load capacity

Pre-positioned installation enables straightforward use without requiring special tools

Can be used with fischer safety screws to fulfil approval requirements

Versatile applications from light cable trays to heavy guard rails

Efficiently installs in unplastered aerated concrete, saving time and labour

Allows for a simple hammer-driven application, enhancing the user experience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy