Fischer Grey, Red Nylon Wall Plug, 25 mm Length
- RS Stock No.:
- 675-787
- Mfr. Part No.:
- 535462
- Manufacturer:
- Fischer
Image representative of range
Subtotal (1 box of 50 units)*
€15.39
(exc. VAT)
€18.93
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €15.39 | €0.308 |
*price indicative
- RS Stock No.:
- 675-787
- Mfr. Part No.:
- 535462
- Manufacturer:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Colour | Grey, Red | |
| Product Type | Wall Plug | |
| Length | 25mm | |
| Drill Diameter | 5 mm | |
| Material | Nylon | |
| Drill Depth | 40 | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Colour Grey, Red | ||
Product Type Wall Plug | ||
Length 25mm | ||
Drill Diameter 5 mm | ||
Material Nylon | ||
Drill Depth 40 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer DuoPower 2 component plug is engineered for high-performance anchoring, combining power and intelligent functionality for superior load-bearing capabilities. Designed for versatility, this plug adapts seamlessly to various building materials including concrete, plasterboard, and brick. It delivers exceptional feedback during installation, allowing users to confidently achieve perfect positioning. The innovative design features an anti-rotation mechanism that prevents slipping and rotating within the drill hole, ensuring reliable and secure fastening. With its dual-material composition, the DUOPOWER enhances the durability and stability of installations, making it the Ideal choice for a comprehensive range of applications in both residential and commercial settings.
Adaptable to various substrates, including concrete, brick, and plasterboard
Ensures an excellent feedback system, allowing for precise installation
Short plug length enables quick and efficient fixing without deep drilling
Anti-rotation feature maintains stability in the drill hole during installation
Highly suitable for multiple applications like TV consoles, shelves, and mirror cabinets
Compatible with wood, sheet metal, and chipboard screws for enhanced versatility
Designed for high load stability, accommodating various fixture thicknesses
Facilitates easy installation for plumbing and heating fixings
