Fischer Grey, Red Nylon Wall Plug, 40 mm Length

Image representative of range

Subtotal (1 box of 50 units)*

€24.61

(exc. VAT)

€30.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€24.61€0.492

*price indicative

RS Stock No.:
675-909
Mfr. Part No.:
535464
Manufacturer:
Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer

Colour

Grey, Red

Product Type

Wall Plug

Length

40mm

Drill Diameter

8 mm

Material

Nylon

Drill Depth

60

RoHS Status: Exempt

COO (Country of Origin):
DE
The Fischer DuoPower 2 component plug is an innovative fastening solution designed to deliver exceptional performance across various building materials. This versatile plug combines two different materials, ensuring robust support and intelligent function through its dual-component design. Ideal for applications ranging from wall cabinets to light fixtures, the DUOPOWER plug is adept at handling diverse load values with ease. Its effective anchoring in both solid and hollow materials is complemented by a high-quality feedback mechanism, allowing users to feel when the plug is perfectly installed. With a user-friendly installation process, the DUOPOWER truly stands out as a reliable ally in the realm of construction and home improvement.

Suitable for multiple applications, including TV consoles, shelves, and mirror cabinets

The short plug length facilitates quick fixing without deep drilling

An anti-rotation feature ensures stability during installation, preventing slipping

Effective for various materials, including concrete, hollow blocks, and plasterboard

Provides great feedback to users, indicating optimal installation

Designed for easy installation in both solid and hollow construction settings

Load capabilities are validated with an applied safety factor, enhancing reliability

Extremely versatile with broad compatibility for different fixture thicknesses

The dual-component design guarantees enhanced performance even with varying conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy