Fischer Grey Nylon Wall Plug, 50 mm Length

Image representative of range

Subtotal (1 box of 100 units)*

€10.40

(exc. VAT)

€12.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€10.40€0.104

*price indicative

RS Stock No.:
675-921
Mfr. Part No.:
568106
Manufacturer:
Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer

Colour

Grey

Product Type

Wall Plug

Length

50mm

Drill Diameter

6 mm

Material

Nylon

Drill Depth

60

RoHS Status: Exempt

COO (Country of Origin):
DE
The Fischer Expansion plug SX Plus offers a robust solution for secure fastening in solid building materials. Designed for enhanced performance, it is suitable for pre-positioned and push-through installation. This versatile plug achieves its high holding values through a unique four-way expansion, enabling it to Anchor firmly and effectively in various materials including concrete, solid brick, and aerated concrete. Its specially shaped plug ensures easy insertion, particularly beneficial for overhead applications, while the anti-rotation lock prevents twisting, simplifying the installation process. With a pronounced edge to prevent slipping during setup, the SX Plus Anchors reliably with reduced risk of damage to both the plug and base material.

Ideal for use with solid and perforated building materials

Four-way expansion for optimal force transmission and holding capacity

Specially designed plug helps prevent falling out during installation

Anti-rotation lock ensures easy and reliable installation without twisting

Proven efficacy in overhead applications thanks to easy insertion feature

Compatible with wood and chipboard screws, as well as stud screws

Minimised risk of damage to the material surface during screw installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy