DeWALT Plastic Wall Plug, 40 mm Length
- RS Stock No.:
- 122-8338
- Mfr. Part No.:
- DFM4460100
- Manufacturer:
- DeWALT
Subtotal (1 box of 100 units)*
€8.93
(exc. VAT)
€10.98
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €8.93 | €0.089 |
*price indicative
- RS Stock No.:
- 122-8338
- Mfr. Part No.:
- DFM4460100
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Wall Plug | |
| Length | 40mm | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Wall Plug | ||
Length 40mm | ||
Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
DeWALT Sharkie Wall Anchors
Related links
- DeWALT Nylon Wall Plug, 40 mm Length
- Fischer Fixings Nylon Wall Plug, 40 mm Length
- Fischer Fixings Green Wall Plug, 40 mm Length
- Fischer Green Renewable Raw Wall Plug, 40 mm Length
- Fischer Fixings Grey Nylon Wall Plug, 40 mm Length
- Fischer Grey 40 mm Length
- Schneider Electric Brown High Density Polyethylene Wall Plug, 40 mm Length
- RS PRO Grey Polyamide 6 Wall Plug, 40 mm Length
