Viso Hazard & Warning Label Self-Adhesive (English, Spanish, French)
- RS Stock No.:
- 284-601
- Mfr. Part No.:
- DP17
- Manufacturer:
- Viso
Subtotal (1 unit)*
€9.37
(exc. VAT)
€11.53
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.37 |
*price indicative
- RS Stock No.:
- 284-601
- Mfr. Part No.:
- DP17
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sign Legend | STATIONNEMENT INTERDIT | |
| Product Type | Hazard & Warning Label | |
| Self-Adhesive | Yes | |
| Height | 280mm | |
| Text Language | English, Spanish, French | |
| Material | PVC | |
| Legend Colour | Red, Blue | |
| Width | 280mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sign Legend STATIONNEMENT INTERDIT | ||
Product Type Hazard & Warning Label | ||
Self-Adhesive Yes | ||
Height 280mm | ||
Text Language English, Spanish, French | ||
Material PVC | ||
Legend Colour Red, Blue | ||
Width 280mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Viso Notice Board is a durable PVC sign designed to indicate no parking icon. With its clear icon and adhesive backing, it ensures quick installation and durability making it ideal for public and private facilities.
Weighing only 0.14 kg
Length 280 mm and width 280 mm
Red and blue colour scheme for clear visibility
Ideal for parking management and traffic control
Related links
- Viso Hazard & Warning Label Self-Adhesive (English)
- RS PRO Label Hazard & Warning Label Self-Adhesive (German French, English)
- RS PRO Label Hazard & Warning Label Self-Adhesive (English French)
- RS PRO Label Hazard & Warning Label Self-Adhesive (French Italian English)
- RS PRO Floor Sign Hazard & Warning Label Self-Adhesive (English)
- RS PRO Sign Hazard & Warning Label Self-Adhesive
- RS PRO Label Hazard & Warning Label Self-Adhesive
- RS PRO Label Hazard Label Self-Adhesive (English German)
