TE Connectivity Hazard Warning Sign Self-Adhesive (English, English)
- RS Stock No.:
- 467-397
- Mfr. Part No.:
- 471872-000
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 467-397
- Mfr. Part No.:
- 471872-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hazard Warning Sign | |
| Self-Adhesive | Yes | |
| Text Language | English, English | |
| Height | 16 mm | |
| Legend Colour | Black | |
| Material | Vinyl | |
| Quantity Per Package | 10 Per Pack | |
| Sign Description | Electricity Hazard | |
| Sign Legend | AC Current Phase 3 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Symbol/Text Colour | Black | |
| Width | 16 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hazard Warning Sign | ||
Self-Adhesive Yes | ||
Text Language English, English | ||
Height 16 mm | ||
Legend Colour Black | ||
Material Vinyl | ||
Quantity Per Package 10 Per Pack | ||
Sign Description Electricity Hazard | ||
Sign Legend AC Current Phase 3 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Symbol/Text Colour Black | ||
Width 16 mm | ||
- COO (Country of Origin):
- DE
The TE Connectivity Versatile labelling solution designed for safety and identification in various electrical environments. With its clear AC Current Phase 3 symbol, this label enhances safety by visually communicating critical information at a glance. Crafted from durable vinyl with a permanent acrylic adhesive, it promises excellent adhesion and longevity, making it ideal for both indoor and outdoor applications. The die-cut style ensures precise dimensions, facilitating easy application on equipment and panels. Compliance with EU directives underscores its commitment to safety and environmental responsibility, giving you peace of mind alongside its operational capabilities. Beyond its functional design, the LKZ16L3 offers a sophisticated aesthetic, contributing to a professional appearance in any setting.
Die-cut design enables effortless application and a neat finish
Permanent adhesive guarantees labels remain securely in place over time
Black label colour provides high visibility and clarity against light backgrounds
Operates efficiently in a wide temperature range, ensuring reliability in various environments
Packaged in quantities that suit both small and large-scale projects
Compliance with stringent international directives supports responsible sourcing and usage
Compact dimensions are ideal for space-saving installations
Related links
- TE Connectivity Connector Solution Hazard Warning Sign Self-Adhesive (English)
- RS PRO Pressure Self-Adhesive Hazard Warning Sign Self-Adhesive (English)
- Brady Label Hazard Warning Sign Self-Adhesive (English)
- Brady Hazard Warning Sign Self-Adhesive (English)
- RS PRO Floor Sign Hazard & Warning Label Self-Adhesive (English)
- RS PRO Floor Sign Hazard Warning Sign Self-Adhesive (English)
- RS PRO Caution Chemical Store Sign Hazard Warning Sign Self-Adhesive (English)
- RS PRO Health Hazard GHS Symbols Hazard Warning Sign Self-Adhesive (English)
