TE Connectivity Connector Solution Hazard Warning Sign Self-Adhesive (English)
- RS Stock No.:
- 508-988
- Distrelec Article No.:
- 304-60-798
- Mfr. Part No.:
- 9-1768032-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 508-988
- Distrelec Article No.:
- 304-60-798
- Mfr. Part No.:
- 9-1768032-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sign Description | Electricity Hazard | |
| Product Type | Hazard Warning Sign | |
| Self-Adhesive | Yes | |
| Height | 4mm | |
| Text Language | English | |
| Material | Polyester | |
| Legend Colour | White | |
| Width | 50mm | |
| Standards/Approvals | UL File MH 17137, cUR Certification for indoor use only | |
| Sub Type | Connector Solution | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sign Description Electricity Hazard | ||
Product Type Hazard Warning Sign | ||
Self-Adhesive Yes | ||
Height 4mm | ||
Text Language English | ||
Material Polyester | ||
Legend Colour White | ||
Width 50mm | ||
Standards/Approvals UL File MH 17137, cUR Certification for indoor use only | ||
Sub Type Connector Solution | ||
- COO (Country of Origin):
- DE
The TE Connectivity Advanced connector solution is designed to meet the toughest demands of various applications while ensuring reliability and efficiency. With its robust construction and high performance, this product is an ideal choice for modern electronic systems. It caters to industries requiring durable connections, providing peace of mind in both critical and everyday uses. Leveraging top-notch engineering, this connector not only enhances connectivity but also drives innovation, making it a pivotal component in your technological arsenal. Whether you're a professional working on intricate projects or a hobbyist looking for dependable components, this connector will not disappoint. Its design reflects a strong commitment to quality and functionality, promising exceptional performance in every application.
Engineered for exceptional durability in challenging environments
Facilitates seamless integration in diverse electronic setups
Optimised design ensures reliable performance across multiple applications
Easy installation process reduces overall assembly time
Versatile compatibility with various systems and components
Robust materials provide long-lasting operational stability
Offers superior electrical connectivity for enhanced signal integrity
Related links
- TE Connectivity Hazard Warning Sign Self-Adhesive (English, English)
- Brady Hazard Warning Sign Self-Adhesive (English)
- RS PRO Floor Sign Hazard Warning Sign Self-Adhesive (English)
- RS PRO Caution Chemical Store Sign Hazard Warning Sign Self-Adhesive (English)
- RS PRO Health Hazard GHS Symbols Hazard Warning Sign Self-Adhesive (English)
- RS PRO Pressure Self-Adhesive Hazard Warning Sign Self-Adhesive (English)
- RS PRO Warning Forklift Trucks Hazard Warning Sign Self-Adhesive (English)
- RS PRO Sign Hazard Warning Sign Self-Adhesive (English)
