TE Connectivity Thermal Transfer Thermal Transfer Pad Self-Adhesive (English)
- RS Stock No.:
- 814-892
- Mfr. Part No.:
- E57283-000
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€426.83
(exc. VAT)
€525.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €426.83 |
*price indicative
- RS Stock No.:
- 814-892
- Mfr. Part No.:
- E57283-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermal Transfer Pad | |
| Self-Adhesive | Yes | |
| Text Language | English | |
| Material | Polyester | |
| Legend Colour | White | |
| Symbol/Text Colour | Black | |
| Standards/Approvals | RoHS | |
| Sub Type | Thermal Transfer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermal Transfer Pad | ||
Self-Adhesive Yes | ||
Text Language English | ||
Material Polyester | ||
Legend Colour White | ||
Symbol/Text Colour Black | ||
Standards/Approvals RoHS | ||
Sub Type Thermal Transfer | ||
- COO (Country of Origin):
- DE
The TE Connectivity reliable product ensures efficient performance and compliance, designed for various applications requiring high-quality connectivity solutions. Its robust construction meets stringent regulations, making it Ideal for professional use in demanding environments.
Active product status, ensuring availability and reliability
Compliant with EU RoHS and EU ELV directives, reflecting environmental responsibility
No REACH SVHCs present, ensuring safety in sensitive applications
Halogen content assessment pending, indicating ongoing quality control
Related links
- TE Connectivity for Thermal Transfer Printers
- Crouzet 26532722N Series Self-Adhesive Thermal Transfer Pad 0.9 W/mK 36.8mm
- TE Connectivity Hazard Warning Sign Self-Adhesive (English, English)
- TE Connectivity Safety Label Self-Adhesive (English)
- Qnity Laird Thermal Transfer Pad 4 W/mK 18 in, 18in
- Crouzet 26532720N Series Thermal Transfer Pad 0.9 W/mK 44.5mm
- HellermannTyton White 75 m
- TE Connectivity Label Label Self-Adhesive (English)
