- RS Stock No.:
- 174-5991
- Manufacturer:
- RS PRO
2 In stock for delivery within 2 working days
Added
Price Each
€51.63
(exc. VAT)
€63.50
(inc. VAT)
Units | Per unit |
1 + | €51.63 |
- RS Stock No.:
- 174-5991
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Self-Adhesive Electrical Hazard Floor Sticker
Brought to you from the trusted brand RS PRO, a high-quality electrical hazard sticker made from PVC and includes self-adhesive backing suitable for indoor & outdoor applications. Our warning signs are commonly used in commercial and industrial applications for health and safety requirements to keep personnel safe and your business up to code.
Why are warning signs important?
Warning signs act as visual information to warn and guide people of potential risk in that area and what action should be taken.
Features and Benefits
- Electrical Hazard Warning
- Self-adhesive backing
- Floor sign applications
- Colour: Black, Yellow
- Dimensions: 500 mm x 500 mm
- Indoor use
Why would you choose RS PRO for Warning Signs?
RS PRO offers an extensive range of warning signs to suit your application. We are passionate about site safety products and proud to offer a range of signs to assist with your health & safety requirements. Each warning sign is of the highest quality, rigorously tested against demanding industry standards to achieve the RS PRO Seal of Approval.
Specifications
Attribute | Value |
---|---|
Sign Description | Electrical Hazard |
Self-Adhesive | Yes |
Height | 500 mm |
Sign Text/Symbol | Symbol |
Material | PVC |
Colour | Black, Yellow |
Quantity Per Package | 1 |
Width | 500mm |
Sign Type | Floor Sign |
Photoluminescent | No |
Hazard Type | General Hazard |