- RS Stock No.:
- 857-8706
- Manufacturer:
- RS PRO
27 In stock for delivery within 2 working days
Added
Price Each
€9.32
(exc. VAT)
€11.46
(inc. VAT)
Units | Per unit |
1 - 9 | €9.32 |
10 - 19 | €8.93 |
20 + | €8.68 |
- RS Stock No.:
- 857-8706
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
ISO 7010 Plastic Pictogram Signs
The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.
Standards
ISO 7010 International Standard
Specifications
Attribute | Value |
---|---|
Sign Description | Slippery Surface |
Self-Adhesive | No |
Height | 200 mm |
Sign Text/Symbol | Symbol |
Text Language | None |
Material | Plastic |
Colour | Black/Yellow/White |
Quantity Per Package | 1 |
Width | 200mm |
Sign Type | Sign |
Hazard Type | General Hazard |