RS PRO Steel Bright Zinc Lock Washers, M12, DIN 7980

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€6.40

(exc. VAT)

€7.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€6.40€0.064-
5 - 9€6.05€0.0615%
10 - 29€5.75€0.05810%
30 +€5.35€0.05416%

*price indicative

RS Stock No.:
530-113
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Washers

Compatible Screw/Bolt Size

M12

Washer Type

Lock

External Diameter

18mm

Inside Diameter

12.2mm

Material

Steel

Standards/Approvals

DIN 7980

Finish

Bright Zinc

Thickness

2.5mm

Grade

A2

BZP Spring Steel - Metric


Spring Washers - Single Coil

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy