RS PRO Steel Bright Zinc Lock Washers, M5, DIN 7980
- RS Stock No.:
- 264-6489
- Manufacturer:
- RS PRO
Subtotal (1 pack of 1000 units)*
€12.65
(exc. VAT)
€15.56
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.65 | €0.013 |
*price indicative
- RS Stock No.:
- 264-6489
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | M5 | |
| Product Type | Washers | |
| Washer Type | Lock | |
| External Diameter | 8.8mm | |
| Inside Diameter | 5.1mm | |
| Material | Steel | |
| Standards/Approvals | DIN 7980 | |
| Finish | Bright Zinc | |
| Thickness | 1.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size M5 | ||
Product Type Washers | ||
Washer Type Lock | ||
External Diameter 8.8mm | ||
Inside Diameter 5.1mm | ||
Material Steel | ||
Standards/Approvals DIN 7980 | ||
Finish Bright Zinc | ||
Thickness 1.6mm | ||
- COO (Country of Origin):
- CN
RS PRO Zinc Plated Steel 1 Coil Spring Washer
This spring coil washer from RS PRO is used to prevent the loosening of nuts due to vibration. As it's tightened under load, the ends of the washer grab the nut and bind against it for a secure grip. It's made of steel material which is known for its durability so it's long-lasting. A zinc plated finish also provides improved resistance to corrosion, so you don't have to worry about decay due to rust.
The split in the spring washer absorbs the initial turning force of the screwdriver and visually closes under the weight of the bolt, so it doesn't get in the way when it's being tightened. This washer is ideal for heavy-duty industrial applications where it may be exposed to corrosion and vibration.
Features and Benefits:
Applications:
Spring washers are designed to be fitted between a bolt, nut or other washer and the surface panel. Their unique construction allows them to absorb vibration from the bearing surface that might loosen fasteners over time. As such, they are ideal for use in machinery where high-levels of vibration are prevalent, from industrial machinery to domestic appliances such as washing machines.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Small Pack Size: 526833
Large Pack Size: 2646489
Related links
- RS PRO Steel Bright Zinc Lock Washers DIN 7980
- RS PRO Steel Bright Zinc Lock Washers DIN 127 B
- RS PRO Steel Bright Zinc Lock Washers DIN 7980
- RS PRO Steel Bright Zinc Lock Washers DIN 7980
- RS PRO Steel Bright Zinc Lock Washers DIN 7980
- RS PRO Steel Bright Zinc Lock Washers DIN 7980
- RS PRO Steel Bright Zinc Lock Washers DIN 7980
- RS PRO Steel Bright Zinc Lock Washers DIN 7980
