Ganter Stainless Steel Plain Washers, M20, RoHS
- RS Stock No.:
- 771-517
- Mfr. Part No.:
- GN.31026
- Manufacturer:
- Ganter
Subtotal (1 unit)*
€28.09
(exc. VAT)
€34.55
(inc. VAT)
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.09 |
*price indicative
- RS Stock No.:
- 771-517
- Mfr. Part No.:
- GN.31026
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Compatible Screw/Bolt Size | M20 | |
| Product Type | Washers | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Finish | Plain | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Compatible Screw/Bolt Size M20 | ||
Product Type Washers | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Finish Plain | ||
- COO (Country of Origin):
- DE
The Ganter Stainless steel washer is designed for optimal locking of mechanical parts on non-parallel surfaces, providing stability and support in demanding applications.
Manufactured from Durable AISI 303 stainless steel for strength and corrosion resistance
Concave design optimises the locking mechanism when used on uneven surfaces
Suitable for a max static bolt force of 105 kN, ensuring reliability under heavy loads
Precision dimensions ensure secure fitting with assorted M fasteners
Related links
- RS PRO Stainless Steel Plain Washers BS 4320
- RS PRO Stainless Steel Plain Washers DIN 125A
- RS PRO Stainless Steel Plain Washers BS 4320B
- RS PRO 301 Stainless Steel Plain Washers DIN 127B
- Ganter Stainless Steel Stainless Steel Washers, RoHS
- Heico Stainless Steel Wedge Lock Washers RoHS
- RS PRO Stainless Steel Plain Washers RoHS
- RS PRO Stainless Steel Plain Washers RoHS
