Ganter Stainless Steel Stainless Steel Washers, RoHS
- RS Stock No.:
- 829-562
- Mfr. Part No.:
- GN.70447
- Manufacturer:
- Ganter
Subtotal (1 pack of 10 units)*
€63.32
(exc. VAT)
€77.88
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €63.32 | €6.332 |
*price indicative
- RS Stock No.:
- 829-562
- Mfr. Part No.:
- GN.70447
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Washers | |
| External Diameter | 20mm | |
| Inside Diameter | 6mm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Finish | Stainless Steel | |
| Thickness | 3mm | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Washers | ||
External Diameter 20mm | ||
Inside Diameter 6mm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Finish Stainless Steel | ||
Thickness 3mm | ||
- COO (Country of Origin):
- JP
The Elesa Washer is MADE of stainless steel, providing Durable and corrosion-resistant performance for industrial and mechanical applications. It is typically used at the end of a shaft to mount handwheels with an axial keyway, ensuring secure and reliable positioning.
Made of stainless steel for durability and corrosion resistance
Used for mounting handwheels on shaft ends
Suitable for shafts with axial keyway
Provides secure and reliable positioning
Suitable for industrial and mechanical applications
Related links
- Ganter Stainless Steel Plain Washers RoHS
- Ganter Stainless Steel M16 Plunger, 33 mm Long
- Ganter Stainless Steel 14.8 mm Pin, 97.8 mm Long
- Ganter Stainless Steel Lever Arm GN.15726, M12 x 17 mm
- Ganter Stainless Steel M4 Plunger, 800 μm Long
- Bossard Stainless Steel Stainless Steel Washers DIN 127 B
- Ganter Stainless Steel M10 Plunger, 19 mm Long
- Ganter Stainless Steel Plunger, 25.5 mm Long
