RS PRO Steel Bright Zinc Washers, M6, BS 4320
- RS Stock No.:
- 122-4379
- Distrelec Article No.:
- 304-16-903
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€2.72
(exc. VAT)
€3.35
(inc. VAT)
In Stock
- Plus 453 unit(s) shipping from 23 November 2026
- Plus 177 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €2.72 | €0.027 |
*price indicative
- RS Stock No.:
- 122-4379
- Distrelec Article No.:
- 304-16-903
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M6 | |
| External Diameter | 14mm | |
| Inside Diameter | 6.4mm | |
| Standards/Approvals | BS 4320 | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Thickness | 1.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M6 | ||
External Diameter 14mm | ||
Inside Diameter 6.4mm | ||
Standards/Approvals BS 4320 | ||
Material Steel | ||
Finish Bright Zinc | ||
Thickness 1.5mm | ||
RS PRO Bright Zinc-Plated Steel Plain Washer, 1.5 mm Thickness, M6 (Form C)
These RS PRO flat washers provide a barrier between goods and threaded fasteners like bolts to prevent damage to surfaces when you tighten the fasteners. The washers are sized for M6 screws and bolts, meaning you can use them with 6 mm fasteners.
The nickel plating strengthens the steel washer and makes it more resistant to corrosion. Use this product to ensure even load distribution on the thread of the fastener for a more secure tightening and hold. The flat, thin design spans over larger holes to reduce friction.
This product's Restriction of Hazardous Substances (RoHS) compliance means it contains only minimal amounts of any harmful substances so it's safe to use in most environments. You can use this washer for general engineering applications.
Features and Benefits
• Bright zinc-plated (BZP) finish
• For screw/bolt size of M6 (form C)
• Inside diameter of 6.4 mm
• Steel material
• Outside diameter of 14 mm
• Thickness of 1.5 mm
Related links
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers, M6
