Subtotal (1 bag of 100 units)*
€9.63
(exc. VAT)
€11.84
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 05 October 2026
- Plus 1 unit(s) shipping from 05 October 2026
- Plus 9 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €9.63 | €0.096 |
*price indicative
- RS Stock No.:
- 122-4395
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | M10 | |
| Product Type | Washers | |
| External Diameter | 30mm | |
| Inside Diameter | 11mm | |
| Material | Steel | |
| Standards/Approvals | BS 4320 | |
| Finish | Bright Zinc | |
| Thickness | 2.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size M10 | ||
Product Type Washers | ||
External Diameter 30mm | ||
Inside Diameter 11mm | ||
Material Steel | ||
Standards/Approvals BS 4320 | ||
Finish Bright Zinc | ||
Thickness 2.5mm | ||
RS Pro Zinc Plated Form G Washers
The RS Pro zinc plated form g washers have been designed to distribute the load of your threaded fasteners. The washers have a larger diameter than a standard washer.
Features and Benefits
Medium corrosion resistance
Use with all types of nuts and bolts
Provides a smooth surface for the nut or bolt
Typical Applications
Use when working with timber
Note
If Form G is not what you are looking for, we offer the washers in Form B and Form C.
Related links
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers DIN 125A
