RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer, M16, DIN 6797J

Get a bulk buy discount

Add 5 more to save €5.15

View bulk pricing options

Subtotal (1 bag of 50 units)*

€20.12

(exc. VAT)

€24.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€20.12€0.402-
5 - 9€19.09€0.382€5.15
10 - 29€18.11€0.362€20.10
30 +€16.87€0.337€97.50

*price indicative

RS Stock No.:
187-0658
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatible Screw/Bolt Size

M16

Product Type

Shakeproof Washer

Washer Type

Internal Tooth

External Diameter

20.5mm

Inside Diameter

13mm

Material

Stainless Steel

Standards/Approvals

DIN 6797J

Finish

Plain

Thickness

1.20mm

Grade

A2 304

A2 Stainless Steel - Metric


Shakeproof Washers - Internal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy