RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer, M20, DIN 6797J
- RS Stock No.:
- 187-0664
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€28.79
(exc. VAT)
€35.41
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €28.79 | €0.576 |
| 5 - 9 | €27.35 | €0.547 |
| 10 - 29 | €25.94 | €0.519 |
| 30 + | €24.22 | €0.484 |
*price indicative
- RS Stock No.:
- 187-0664
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shakeproof Washer | |
| Compatible Screw/Bolt Size | M20 | |
| External Diameter | 20.5mm | |
| Washer Type | Internal Tooth | |
| Inside Diameter | 21.0mm | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 6797J | |
| Finish | Plain | |
| Thickness | 1.40mm | |
| Grade | A2 304 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shakeproof Washer | ||
Compatible Screw/Bolt Size M20 | ||
External Diameter 20.5mm | ||
Washer Type Internal Tooth | ||
Inside Diameter 21.0mm | ||
Material Stainless Steel | ||
Standards/Approvals DIN 6797J | ||
Finish Plain | ||
Thickness 1.40mm | ||
Grade A2 304 | ||
RS PRO Plain Stainless Steel Internal Tooth Shakeproof Washer, M20, A2 304
Need a reliable way to keep your fixings held firmly in place? Turn to these shakeproof washers from RS PRO. They're resistant to frequent shocks and jolts, so they're a good choice for use in heavy-duty industrial applications.
The washers lock into place around a bolthead or nut with their internal teeth. They provide a tight grip that prevents the fasteners from coming loose, so they hold tight even during heavy use. This reduces equipment maintenance as there's no need to worry about tightening or replacing components.
By keeping bolts and fixings secured, these shakeproof washers increase workplace safety by helping to prevent accidents and damage. These washers are commonly used in situations where vibrations and regular forceful movements are common, such as the transport industry and industrial machinery.
Features and Benefits
Related links
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer DIN 6797J
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer DIN 6797J
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer DIN 6797J
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer DIN 6797J
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer DIN 6797J
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer DIN 6797J
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer DIN 6797J
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer DIN 6797J
